
1SS400T5G | |
|---|---|
DigiKey Part Number | 1SS400T5GOSTR-ND - Tape & Reel (TR) 1SS400T5GOSCT-ND - Cut Tape (CT) 1SS400T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400T5G |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400T5G Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS400T5G | onsemi | 5 | 1SS400T5GOSCT-ND | ¥3.39000 | Parametric Equivalent |
| NSV1SS400T5G | onsemi | 220 | 488-NSV1SS400T5GCT-ND | ¥3.06000 | Parametric Equivalent |
| 1SS400 RJG | Taiwan Semiconductor Corporation | 679 | 1801-1SS400RJGCT-ND | ¥1.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.10100 | ¥21.01 |
| 100 | ¥1.31990 | ¥131.99 |
| 500 | ¥0.98116 | ¥490.58 |
| 1,000 | ¥0.87166 | ¥871.66 |
| 2,000 | ¥0.77933 | ¥1,558.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.58897 | ¥4,711.76 |
| 16,000 | ¥0.53794 | ¥8,607.04 |


