Zener Diode 11 V 1.5 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5926BT3G

DigiKey Part Number
1SMA5926BT3GOSTR-ND - Tape & Reel (TR)
1SMA5926BT3GOSCT-ND - Cut Tape (CT)
1SMA5926BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5926BT3G
Description
DIODE ZENER 11V 1.5W SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA5926BT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 8.4 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,709
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.83700¥28.37
100¥1.80370¥180.37
500¥1.35496¥677.48
1,000¥1.20998¥1,209.98
2,000¥1.08784¥2,175.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.88471¥4,423.55
10,000¥0.80889¥8,088.90
Manufacturers Standard Package