
1N5348BG | |
|---|---|
DigiKey Part Number | 1N5348BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5348BG |
Description | DIODE ZENER 11V 5W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5348BG Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.77900 | ¥37.79 |
| 100 | ¥2.43300 | ¥243.30 |
| 500 | ¥1.85232 | ¥926.16 |
| 1,000 | ¥1.66500 | ¥1,665.00 |
| 2,000 | ¥1.50721 | ¥3,014.42 |
| 5,000 | ¥1.33637 | ¥6,681.85 |
| 10,000 | ¥1.23073 | ¥12,307.30 |
| 50,000 | ¥1.08337 | ¥54,168.50 |


