
1N5342BRLG | |
|---|---|
DigiKey Part Number | 1N5342BRLGOSTR-ND - Tape & Reel (TR) 1N5342BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5342BRLG |
Description | DIODE ZENER 6.8V 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5342BRLG Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5342B-TP | MCC (Micro Commercial Components) | 28,640 | 1N5342BTPMSCT-ND | ¥5.13000 | Similar |
| 1N5342B_R2_00001 | Panjit International Inc. | 4,786 | 3757-1N5342B_R2_00001CT-ND | ¥6.04000 | Similar |
| BZV85-C6V8,133 | Nexperia USA Inc. | 3,797 | 1727-BZV85-C6V8,133CT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.07700 | ¥40.77 |
| 100 | ¥2.62740 | ¥262.74 |
| 500 | ¥2.00052 | ¥1,000.26 |
| 1,000 | ¥1.79815 | ¥1,798.15 |
| 2,000 | ¥1.62779 | ¥3,255.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.37445 | ¥5,497.80 |
| 8,000 | ¥1.26277 | ¥10,102.16 |



