
1N5234C | |
|---|---|
DigiKey Part Number | 1N5234C-ND |
Manufacturer | |
Manufacturer Product Number | 1N5234C |
Description | DIODE ZENER 6.2V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5234C Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4691 | Microchip Technology | 280 | 1N4691-ND | ¥3.70000 | Similar |
| 1N753A-1 | Microchip Technology | 950 | 1N753A-1-ND | ¥2.02000 | Similar |
| 1N821-1 | Microchip Technology | 38 | 1N821-1-ND | ¥4.56000 | Similar |
| 1N823 | Microchip Technology | 207 | 1N823-ND | ¥3.88000 | Similar |
| 1N823A | Microchip Technology | 1,947 | 1N823A-ND | ¥3.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 100 | ¥0.63430 | ¥63.43 |
| 500 | ¥0.46278 | ¥231.39 |
| 1,000 | ¥0.40713 | ¥407.13 |
| 2,000 | ¥0.36012 | ¥720.24 |
| 5,000 | ¥0.30907 | ¥1,545.35 |
| 10,000 | ¥0.27744 | ¥2,774.40 |
| 50,000 | ¥0.22194 | ¥11,097.00 |








