Zener Diode 2.5 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5222B

DigiKey Part Number
1N5222B-ND
Manufacturer
Manufacturer Product Number
1N5222B
Description
DIODE ZENER 2.5V 500MW DO35
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 2.5 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5222B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,753
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.81900¥8.19
100¥0.50200¥50.20
500¥0.36422¥182.11
1,000¥0.31947¥319.47
2,000¥0.28160¥563.20
5,000¥0.24044¥1,202.20
10,000¥0.21493¥2,149.30
50,000¥0.17014¥8,507.00
Manufacturers Standard Package