Image for OSTVL223250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVL223250

DigiKey Part Number
OSTVL223250-ND
Manufacturer
Manufacturer Product Number
OSTVL223250
Description
TERM BLOCK HDR 22POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
On Shore Technology Inc.
Voltage - UL
300 V
Series
Color
Green
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
22
Material Flammability Rating
UL94 V-0
Positions Per Level
11
Contact Material
Brass
Number of Levels
2
Housing Material
Thermoplastic
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.866" (22.00mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12¥35.71250¥428.55