Image for OSTTS11315D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTS11315D

DigiKey Part Number
OSTTS11315D-ND
Manufacturer
Manufacturer Product Number
OSTTS11315D
Description
TERM BLOCK PLUG 11POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
16-28 AWG
Series
Wire Gauge or Range - mm²
1.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
11
Torque - Screw
0.2 Nm (1.7 Lb-In)
Positions Per Level
11
Wire Strip Length
6-7mm
Number of Levels
1
Contact Material
Brass
Pitch
0.150" (3.81mm)
Housing Material
Brass
Termination Style
Screw
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15¥29.04400¥435.66