Similar
Similar
Similar
Similar
Similar

OSTTS08115B | |
|---|---|
DigiKey Part Number | OSTTS08115B-ND |
Manufacturer | |
Manufacturer Product Number | OSTTS08115B |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 8 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Positions Per Level 8 | Wire Strip Length 6-7mm |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.138" (3.50mm) | Housing Material Thermoplastic |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-08BE | Same Sky (Formerly CUI Devices) | 539 | 2223-TBP03P4-350-08BE-ND | ¥31.84000 | Similar |
| TBP03P4-350-08GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P4-350-08GR-ND | ¥13.81833 | Similar |
| TBP03P5-350-08BE | Same Sky (Formerly CUI Devices) | 431 | 2223-TBP03P5-350-08BE-ND | ¥31.84000 | Similar |
| TBP03P5-350-08GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P5-350-08GR-ND | ¥14.45373 | Similar |
| TS08115A0000G | Amphenol Anytek | 0 | TS08115A0000G-ND | ¥9.20797 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 24 | ¥18.62458 | ¥446.99 |






