Similar
Similar

OSTTJ105103 | |
|---|---|
DigiKey Part Number | OSTTJ105103-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ105103 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 10 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Termination Style Screw | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Housing Material Brass |
Voltage - IEC 300 V | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-10BE | Same Sky (Formerly CUI Devices) | 1,722 | 102-6398-ND | ¥4.46000 | Similar |
| TBP01P1W-508-10BE | Same Sky (Formerly CUI Devices) | 107 | 102-6444-ND | ¥5.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥27.76560 | ¥1,388.28 |






