3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
OSTTJ035152
OSTTJ035152

OSTTJ035152

DigiKey Part Number
ED2917-ND
Manufacturer
Manufacturer Product Number
OSTTJ035152
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
12-24 AWG
Series
Wire Gauge or Range - mm²
0.34-2.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Positions Per Level
3
Wire Strip Length
7-8mm
Number of Levels
1
Contact Material
Brass
Pitch
0.200" (5.08mm)
Housing Material
Brass
Termination Style
Screw
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,045
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.92000¥20.92
10¥15.01800¥150.18
25¥13.09640¥327.41
50¥11.87080¥593.54
100¥10.84440¥1,084.44
250¥9.76356¥2,440.89
500¥9.12810¥4,564.05
1,000¥8.62329¥8,623.29
5,000¥7.83308¥39,165.40
Manufacturers Standard Package