



0395345003 | |
|---|---|
DigiKey Part Number | WM26020-ND |
Manufacturer | |
Manufacturer Product Number | 0395345003 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395345003 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.06000 | ¥25.06 |
| 10 | ¥17.88800 | ¥178.88 |
| 25 | ¥15.61360 | ¥390.34 |
| 50 | ¥14.17640 | ¥708.82 |
| 100 | ¥12.97480 | ¥1,297.48 |
| 250 | ¥11.71660 | ¥2,929.15 |
| 560 | ¥10.87461 | ¥6,089.78 |
| 1,120 | ¥10.31298 | ¥11,550.54 |
| 5,040 | ¥9.48108 | ¥47,784.64 |















