Similar
Similar
Similar
Similar

0395350503 | |
|---|---|
DigiKey Part Number | 0395350503-ND |
Manufacturer | |
Manufacturer Product Number | 0395350503 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395350503 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776372001 | Weidmüller | 0 | 281-1631-ND | ¥16.44000 | Similar |
| 1776896 | Phoenix Contact | 742 | 277-6590-ND | ¥25.06000 | Similar |
| 1777086 | Phoenix Contact | 4,272 | 277-5773-ND | ¥25.06000 | Similar |
| 1863770 | Phoenix Contact | 43 | 1863770-ND | ¥29.36000 | Similar |
| 1955646 | Phoenix Contact | 0 | 1955646-ND | ¥34.86300 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,400 | ¥4.37360 | ¥23,617.44 |













