



EDZ1710/6 | |
|---|---|
DigiKey Part Number | ED2470-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1710/6 |
Description | TERM BLOCK PLUG 6POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 6 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 6 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS06315B | On Shore Technology Inc. | 1,781 | ED2898-ND | ¥32.25000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.58000 | ¥44.58 |
| 10 | ¥31.61600 | ¥316.16 |
| 25 | ¥27.72760 | ¥693.19 |
| 50 | ¥25.31620 | ¥1,265.81 |
| 100 | ¥23.33130 | ¥2,333.13 |
| 300 | ¥20.93990 | ¥6,281.97 |
| 500 | ¥20.09180 | ¥10,045.90 |
| 1,000 | ¥19.15712 | ¥19,157.12 |




