



EDSTLZ1555/6 | |
|---|---|
DigiKey Part Number | ED1951-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1555/6 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 6 | Contact Tail Length 0.134" (3.40mm) |
Positions Per Level 6 | Insulation Height 0.134" (3.40mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |
| 10 | ¥18.80600 | ¥188.06 |
| 25 | ¥16.42440 | ¥410.61 |
| 50 | ¥14.91900 | ¥745.95 |
| 100 | ¥13.66290 | ¥1,366.29 |
| 250 | ¥12.34908 | ¥3,087.27 |
| 500 | ¥11.57998 | ¥5,789.99 |
| 1,000 | ¥10.97123 | ¥10,971.23 |
| 5,000 | ¥10.02157 | ¥50,107.85 |





