EDZ1100/16 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥33.99000
Datasheet
16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZ1100/16

DigiKey Part Number
ED1758-ND
Manufacturer
Manufacturer Product Number
EDZ1100/16
Description
TERM BLOCK PLUG 16POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
10-22 AWG
Series
Wire Gauge or Range - mm²
2.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
16
Torque - Screw
0.5 Nm (4.4 Lb-In)
Positions Per Level
16
Wire Strip Length
7mm
Number of Levels
1
Contact Material
Copper Tin Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTTS16515AOn Shore Technology Inc.0OSTTS16515A-ND¥33.99000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.11000¥160.11
10¥114.28300¥1,142.83
25¥101.88640¥2,547.16
50¥94.48960¥4,724.48
100¥88.56090¥8,856.09
300¥81.59977¥24,479.93
500¥79.17662¥39,588.31
1,000¥76.53410¥76,534.10
Manufacturers Standard Package