Direct
Direct
Similar
Similar




EDSTLZ950/16 | |
|---|---|
DigiKey Part Number | ED1829-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ950/16 |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 16 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 16 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ165451 | On Shore Technology Inc. | 0 | OSTOQ165451-ND | ¥9.79673 | Direct |
| 1-796638-6 | TE Connectivity AMP Connectors | 0 | A112837-ND | ¥20.91867 | Direct |
| TBP01R1-508-16BE | Same Sky (Formerly CUI Devices) | 252 | 102-6418-ND | ¥16.54000 | Similar |
| TBP01R1W-508-16BE | Same Sky (Formerly CUI Devices) | 83 | 102-6456-ND | ¥24.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.67000 | ¥43.67 |
| 10 | ¥30.99600 | ¥309.96 |
| 25 | ¥27.17840 | ¥679.46 |
| 50 | ¥24.81000 | ¥1,240.50 |
| 100 | ¥22.85910 | ¥2,285.91 |
| 250 | ¥20.84204 | ¥5,210.51 |
| 500 | ¥19.67316 | ¥9,836.58 |
| 1,000 | ¥18.75346 | ¥18,753.46 |









