Direct
Similar
Similar

EDSTLZ955/18 | |
|---|---|
DigiKey Part Number | ED1862-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ955/18 |
Description | TERM BLOCK HDR 18POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 18 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 18 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796636-8 | TE Connectivity AMP Connectors | 0 | 1-796636-8-ND | ¥49.91005 | Direct |
| 1755891 | Phoenix Contact | 25 | 277-6067-ND | ¥50.53000 | Similar |
| 5432575 | Phoenix Contact | 0 | 5432575-ND | ¥28.39420 | Similar |
| A-TB508-OQ18CV | Assmann WSW Components | 0 | A-TB508-OQ18CV-ND | ¥6.07498 | Similar |
| TBP01R2-508-18BE | Same Sky (Formerly CUI Devices) | 226 | 102-6435-ND | ¥18.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥25.45680 | ¥1,272.84 |








