


TBP01R2-508-18BE | |
|---|---|
DigiKey Part Number | 102-6435-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R2-508-18BE |
Description | TERM BLOCK HDR 18POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R2-508-18BE Models |
Category | Current - IEC 20A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 320 V |
Series | Current - UL 16 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 18 | Contact Mating Finish Tin |
Positions Per Level 18 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥13.20700 | ¥132.07 |
| 25 | ¥11.51520 | ¥287.88 |
| 50 | ¥10.42840 | ¥521.42 |
| 100 | ¥9.51210 | ¥951.21 |
| 310 | ¥8.35535 | ¥2,590.16 |
| 620 | ¥7.82368 | ¥4,850.68 |
| 1,240 | ¥7.40211 | ¥9,178.62 |
| 5,270 | ¥6.79381 | ¥35,803.38 |


