3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
ED100/3DS
ED100/3DS

ED100/3DS

DigiKey Part Number
ED1602-ND
Manufacturer
Manufacturer Product Number
ED100/3DS
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ED100/3DS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
3
Clamp Material - Plating
Steel, Stainless
Pitch
0.197" (5.00mm)
Torque - Screw
0.5 Nm (4.4 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M3
Current
15 A
Base Product Number
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282836-3TE Connectivity AMP Connectors17,001A98077-ND¥13.65000Similar
In-Stock: 6,285
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥7.92300¥79.23
25¥6.89720¥172.43
50¥6.22560¥311.28
100¥5.65170¥565.17
250¥5.03544¥1,258.86
500¥4.66758¥2,333.79
1,000¥4.37243¥4,372.43
5,000¥3.90504¥19,525.20
Manufacturers Standard Package