



XW4N-08D2-A | |
|---|---|
DigiKey Part Number | 39-XW4N-08D2-A-ND |
Manufacturer | |
Manufacturer Product Number | XW4N-08D2-A |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | XW4N-08D2-A Models |
Category | Voltage - IEC 160 V |
Manufacturer Omron Electronics Inc-EMC Div | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Tray | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 8 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 4 | Contact Mating Finish Gold |
Number of Levels 2 | Features Lever Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9.5mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.728" (18.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XW4N-08D2-S | Omron Electronics Inc-EMC Div | 91 | 39-XW4N-08D2-S-ND | ¥116.36000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.99000 | ¥120.99 |
| 10 | ¥102.80400 | ¥1,028.04 |
| 25 | ¥96.36880 | ¥2,409.22 |
| 91 | ¥87.97187 | ¥8,005.44 |
| 182 | ¥83.77462 | ¥15,246.98 |
| 273 | ¥81.41403 | ¥22,226.03 |
| 546 | ¥77.53273 | ¥42,332.87 |
| 1,001 | ¥74.29084 | ¥74,365.13 |

