
XG5N-641-U | |
|---|---|
DigiKey Part Number | OR1140-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-641-U |
Description | CONN RCPT HSG 64POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-641-U Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock/Eject Hooks |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.76000 | ¥41.76 |
| 10 | ¥35.48700 | ¥354.87 |
| 25 | ¥33.26200 | ¥831.55 |
| 50 | ¥31.67400 | ¥1,583.70 |
| 100 | ¥30.16150 | ¥3,016.15 |
| 300 | ¥27.91180 | ¥8,373.54 |
| 500 | ¥26.92414 | ¥13,462.07 |
| 1,000 | ¥25.63988 | ¥25,639.88 |
| 2,500 | ¥24.03638 | ¥60,090.95 |





