


XG5N-601 | |
|---|---|
DigiKey Part Number | OR1141-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-601 |
Description | CONN RCPT HSG 60POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-601 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |
| 10 | ¥22.41200 | ¥224.12 |
| 25 | ¥21.00240 | ¥525.06 |
| 50 | ¥20.00020 | ¥1,000.01 |
| 100 | ¥19.04410 | ¥1,904.41 |
| 300 | ¥17.62337 | ¥5,287.01 |
| 500 | ¥16.99948 | ¥8,499.74 |
| 1,000 | ¥16.18835 | ¥16,188.35 |
| 2,500 | ¥15.17568 | ¥37,939.20 |









