
XG5N-502-U | |
|---|---|
DigiKey Part Number | OR1119-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-502-U |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-502-U Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock/Eject Hooks |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.37000 | ¥39.37 |
| 10 | ¥33.44400 | ¥334.44 |
| 25 | ¥31.34640 | ¥783.66 |
| 50 | ¥29.84800 | ¥1,492.40 |
| 100 | ¥28.42320 | ¥2,842.32 |
| 300 | ¥26.30300 | ¥7,890.90 |
| 500 | ¥25.37218 | ¥12,686.09 |
| 1,000 | ¥24.16187 | ¥24,161.87 |
| 2,500 | ¥22.65079 | ¥56,626.97 |





