40 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
XG5N-401-U
XG5N-401-U

XG5N-401-U

DigiKey Part Number
OR1113-ND
Manufacturer
Manufacturer Product Number
XG5N-401-U
Description
CONN RCPT HSG 40POS 2.54MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
XG5N-401-U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tube
Fastening Type
Latch Lock/Eject Hooks
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.14000¥36.14
10¥30.69800¥306.98
25¥28.77280¥719.32
50¥27.39680¥1,369.84
100¥26.08940¥2,608.94
300¥24.14287¥7,242.86
500¥23.28848¥11,644.24
1,000¥22.17748¥22,177.48
2,500¥20.79041¥51,976.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.