




XG5N-261-U | |
|---|---|
DigiKey Part Number | OR1116-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-261-U |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-261-U Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock/Eject Hooks |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 10 | ¥26.70400 | ¥267.04 |
| 25 | ¥25.02520 | ¥625.63 |
| 50 | ¥23.83080 | ¥1,191.54 |
| 100 | ¥22.69200 | ¥2,269.20 |
| 300 | ¥20.99890 | ¥6,299.67 |
| 500 | ¥20.25570 | ¥10,127.85 |
| 1,000 | ¥19.51851 | ¥19,518.51 |





