24 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XF2M-2415-1A

DigiKey Part Number
OR721TR-ND - Tape & Reel (TR)
OR721CT-ND - Cut Tape (CT)
OR721DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XF2M-2415-1A
Description
CONN FPC 24POS 0.5MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XF2M-2415-1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Omron Electronics Inc-EMC Div
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-30°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
24
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
5.90µin (0.150µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.083" (2.10mm)
Mating Cycles
20
Locking Feature
Rotary Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,375
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.62000¥17.62
10¥14.99400¥149.94
25¥14.04920¥351.23
50¥13.37920¥668.96
100¥12.73910¥1,273.91
250¥11.94120¥2,985.30
500¥11.37108¥5,685.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥10.52319¥15,784.78
3,000¥10.02125¥30,063.75
4,500¥9.73893¥43,825.18
7,500¥9.39454¥70,459.05
Manufacturers Standard Package