
XF2M-2415-1A-R100 | |
|---|---|
DigiKey Part Number | 39-XF2M-2415-1A-R100TR-ND - Tape & Reel (TR) 39-XF2M-2415-1A-R100CT-ND - Cut Tape (CT) 39-XF2M-2415-1A-R100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-2415-1A-R100 |
Description | CONN FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XF2M-2415-1A | Omron Electronics Inc-EMC Div | 6,375 | OR721CT-ND | ¥17.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.09000 | ¥32.09 |
| 10 | ¥27.25800 | ¥272.58 |
| 25 | ¥25.54760 | ¥638.69 |
| 50 | ¥24.32700 | ¥1,216.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥23.16510 | ¥2,316.51 |
| 200 | ¥22.05895 | ¥4,411.79 |
| 300 | ¥21.43693 | ¥6,431.08 |
| 500 | ¥20.67814 | ¥10,339.07 |
| 700 | ¥20.19320 | ¥14,135.24 |
| 1,000 | ¥19.69177 | ¥19,691.77 |


