New Product
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G9KD-1A1B DC24

DigiKey Part Number
39-G9KD-1A1BDC24-ND
Manufacturer
Manufacturer Product Number
G9KD-1A1B DC24
Description
RELAY GEN PURPOSE DPST 150A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G9KD-1A1B DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PCB
Series
Seal Rating
Sealed - Flux Protection
Packaging
Tray
Coil Insulation
Class F
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Contact Material
Silver Alloy, Cadmium Free
Coil Voltage
Approval Agency
CQC, TUV, UL
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Relay Type
Contact Rating (Current)
150 A
Coil Resistance
115 Ohms
Switching Voltage
1500VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥643.62000¥643.62
36¥499.80500¥17,992.98
108¥462.57287¥49,957.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.