
G9KD-1A DC24 | |
|---|---|
DigiKey Part Number | 39-G9KD-1ADC24-ND |
Manufacturer | |
Manufacturer Product Number | G9KD-1A DC24 |
Description | RELAY GEN PURP SPST 150A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KD-1A DC24 Models |
Category | Termination Style PCB |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Operate Time 50 ms |
Part Status Active | Release Time 30 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Approval Agency CQC, TUV, UL |
Contact Rating (Current) 150 A | Relay Type |
Switching Voltage 1500VDC - Max | Coil Resistance 115 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥617.93000 | ¥617.93 |
| 36 | ¥479.90500 | ¥17,276.58 |
| 108 | ¥444.15157 | ¥47,968.37 |





