Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
G8K-17R DC12
G8K-17R DC12

G8K-17R DC12

DigiKey Part Number
39-G8K-17RDC12-ND
Manufacturer
Manufacturer Product Number
G8K-17R DC12
Description
RELAY AUTOMOTIVE SPDT 30A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
G8K-17R DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Release Voltage
1 VDC
Manufacturer
Omron Electronics Inc-EMC Div
Operate Time
10 ms
Series
Release Time
5 ms
Packaging
Tube
Features
Sealed - Flux Protection
Part Status
Active
Mounting Type
Socketable
Coil Type
Non Latching
Termination Style
Plug In
Coil Current
75 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
12VDC
Contact Material
Silver Alloy
Contact Form
SPDT (1 Form C)
Coil Power
900mW
Contact Rating (Current)
30 A
Coil Resistance
160 Ohms
Must Operate Voltage
6.9 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,278
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.87000¥25.87
10¥23.02700¥230.27
25¥21.99520¥549.88
63¥20.99508¥1,322.69
126¥20.27603¥2,554.78
252¥19.58079¥4,934.36
504¥18.90863¥9,529.95
1,008¥18.25928¥18,405.35
5,040¥16.83458¥84,846.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.