New at DigiKey
Image for G7L-2A-T DC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G7L-2A-T DC24

DigiKey Part Number
39-G7L-2A-TDC24-ND
Manufacturer
Manufacturer Product Number
G7L-2A-T DC24
Description
HIGH-CAPACITY DPST DC POWER RE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-T DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
3.6 VDC
Part Status
Active
Operate Time
30 ms
Mounting Type
Release Time
30 ms
Coil Voltage
Operating Temperature
-25°C ~ 60°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Alloy
Contact Rating (Current)
25 A
Approval Agency
CSA, TUV, UR
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
6250VA
Coil Resistance
303 Ohms
Coil Current
79 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.77000¥144.77
20¥117.17950¥2,343.59
100¥104.60150¥10,460.15
1,000¥88.93202¥88,932.02
Manufacturers Standard Package