Parametric Equivalent

G7L-1A-T DC12 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-TDC12-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-T DC12 |
Description | SPST-NO,QC,12VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-T DC12 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 7500VA | Coil Resistance 75 Ohms |
Coil Current 158 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7L-1A-TUB DC12 | Omron Electronics Inc-EMC Div | 20 | 39-G7L-1A-TUBDC12-ND | ¥121.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥86.50800 | ¥1,730.16 |

