



G6SK-2F-H DC24 | |
|---|---|
DigiKey Part Number | G6SK-2F-H-DC24-ND |
Manufacturer | |
Manufacturer Product Number | G6SK-2F-H DC24 |
Description | RELAY TELECOM DPDT 2A 24V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Obsolete | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 70°C |
Coil Voltage 24VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 2.88 kOhms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 8.3 mA |

