




G6RN-1A DC24 | |
|---|---|
DigiKey Part Number | Z2347-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-1A DC24 |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RN-1A DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Approval Agency CSA, cURus, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2000VA, 240W | Coil Resistance 2.62 kOhms |
Coil Current 9.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.94000 | ¥38.94 |
| 10 | ¥34.68300 | ¥346.83 |
| 25 | ¥33.12560 | ¥828.14 |
| 50 | ¥31.99040 | ¥1,599.52 |
| 100 | ¥30.89450 | ¥3,089.45 |
| 400 | ¥28.81003 | ¥11,524.01 |
| 800 | ¥27.82019 | ¥22,256.15 |
| 1,200 | ¥27.25679 | ¥32,708.15 |


