



G6RN-1-AP4 DC24 | |
|---|---|
DigiKey Part Number | Z11637-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-1-AP4 DC24 |
Description | RELAY GEN PURPOSE SPDT 8A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RN-1-AP4 DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Approval Agency CSA, cURus, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2000VA, 240W | Coil Resistance 2.62 kOhms |
Coil Current 9.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6RN-1 DC24 | Omron Electronics Inc-EMC Div | 3,635 | Z990-ND | ¥36.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.58000 | ¥62.58 |
| 10 | ¥55.74900 | ¥557.49 |
| 25 | ¥53.24080 | ¥1,331.02 |
| 50 | ¥51.41620 | ¥2,570.81 |
| 100 | ¥49.65250 | ¥4,965.25 |
| 400 | ¥46.30078 | ¥18,520.31 |
| 800 | ¥44.70918 | ¥35,767.34 |
| 1,200 | ¥43.80314 | ¥52,563.77 |


