



G6K-2F-RF-S DC9 | |
|---|---|
DigiKey Part Number | Z2830-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-S DC9 |
Description | RELAY RF DPDT 1A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 9VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-S DC9 Models |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 0.9 VDC |
Series | Operate Time 3 ms |
Packaging Tray | Release Time 3 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 11.3 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 9VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Coil Power 100mW |
Contact Rating (Current) 1 A | Coil Resistance 795 Ohms |
Switching Voltage 125VAC, 60VDC - Max | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥176.28000 | ¥176.28 |
| 10 | ¥157.02400 | ¥1,570.24 |
| 25 | ¥149.94240 | ¥3,748.56 |
| 50 | ¥144.79440 | ¥7,239.72 |
| 100 | ¥139.82020 | ¥13,982.02 |
| 300 | ¥132.27800 | ¥39,683.40 |
| 600 | ¥127.72713 | ¥76,636.28 |








