Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
0190380013
0190380013

0190380013

DigiKey Part Number
WM13605-ND
Manufacturer
Manufacturer Product Number
0190380013
Description
CONN TERM RCPT 14-16AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0190380013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.580" (14.73mm)
Manufacturer
Molex
Insulation
Fully Insulated
Series
Termination
Crimp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Terminal Type
Female, Receptacle (Socket)
Color
Blue
Diameter - Barrel
0.180" (4.57mm)
Insulation Diameter
0.150" (3.81mm)
Wire Gauge
14-16 AWG
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,959
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.88300¥28.83
25¥2.70360¥67.59
50¥2.57480¥128.74
100¥2.45220¥245.22
250¥2.29836¥574.59
500¥2.18862¥1,094.31
1,000¥2.08395¥2,083.95
3,000¥1.92841¥5,785.23
Manufacturers Standard Package