
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer LAPP | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately |
Number of Positions 17 | Contact Shape Circular |
Shell Size - Insert M23 | Operating Temperature -25°C ~ 125°C |
Contact Type Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥29.80600 | ¥149.03 |









