




G5Q-14 DC18 | |
|---|---|
DigiKey Part Number | Z5463-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-14 DC18 |
Description | RELAY GEN PURPOSE SPDT 10A 18V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-14 DC18 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 22.2 mA | Coil Resistance 811 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.56000 | ¥16.56 |
| 10 | ¥14.74500 | ¥147.45 |
| 25 | ¥14.08480 | ¥352.12 |
| 50 | ¥13.60120 | ¥680.06 |
| 100 | ¥13.13560 | ¥1,313.56 |
| 250 | ¥12.54364 | ¥3,135.91 |
| 500 | ¥12.11356 | ¥6,056.78 |
| 1,000 | ¥11.69770 | ¥11,697.70 |
| 5,000 | ¥10.78555 | ¥53,927.75 |





