




G2RL-1-E DC18 | |
|---|---|
DigiKey Part Number | Z3818-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1-E DC18 |
Description | RELAY GEN PURPOSE SPDT 16A 18V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1-E DC18 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 12.6 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 22.2 mA | Coil Resistance 811 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.83000 | ¥34.83 |
| 10 | ¥31.05700 | ¥310.57 |
| 25 | ¥29.65880 | ¥741.47 |
| 50 | ¥28.64380 | ¥1,432.19 |
| 100 | ¥27.66160 | ¥2,766.16 |
| 300 | ¥26.17277 | ¥7,851.83 |
| 500 | ¥25.50738 | ¥12,753.69 |
| 1,000 | ¥24.63098 | ¥24,630.98 |



