



G3VM-401E | |
|---|---|
DigiKey Part Number | Z2092-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-401E |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401E Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 35 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-401DY1 | Omron Electronics Inc-EMC Div | 25 | Z12322-ND | ¥35.27000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.25000 | ¥25.25 |
| 10 | ¥22.52500 | ¥225.25 |
| 25 | ¥21.51200 | ¥537.80 |
| 50 | ¥20.77600 | ¥1,038.80 |
| 100 | ¥20.06420 | ¥2,006.42 |

