



G3VM-401DY1 | |
|---|---|
DigiKey Part Number | Z12322-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-401DY1 |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401DY1 Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Bulk | On-State Resistance (Max) 35 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-401D | Omron Electronics Inc-EMC Div | 89 | Z2090-ND | ¥20.14000 | Parametric Equivalent |
| ISP40SMT&R | Isocom Components 2004 LTD | 989 | 58-ISP40SMT&RCT-ND | ¥19.96000 | Parametric Equivalent |
| TLP240GA(LF1,F | Toshiba Semiconductor and Storage | 48 | TLP240GA(LF1F-ND | ¥17.91000 | Parametric Equivalent |
| TLP240GA(TP1,F | Toshiba Semiconductor and Storage | 250 | TLP240GA(TP1FCT-ND | ¥17.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.27000 | ¥35.27 |
| 10 | ¥31.39800 | ¥313.98 |
| 25 | ¥29.98120 | ¥749.53 |
| 50 | ¥28.95520 | ¥1,447.76 |
| 100 | ¥27.96330 | ¥2,796.33 |
| 400 | ¥26.07718 | ¥10,430.87 |
| 800 | ¥25.18145 | ¥20,145.16 |
| 1,200 | ¥24.67158 | ¥29,605.90 |

