



ISP40SMT&R | |
|---|---|
DigiKey Part Number | 58-ISP40SMT&RTR-ND - Tape & Reel (TR) 58-ISP40SMT&RCT-ND - Cut Tape (CT) 58-ISP40SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP40SMT&R |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.18VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 30 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.96000 | ¥19.96 |
| 10 | ¥14.33400 | ¥143.34 |
| 100 | ¥10.96720 | ¥1,096.72 |
| 500 | ¥9.48482 | ¥4,742.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.00119 | ¥9,001.19 |
| 2,000 | ¥8.59147 | ¥17,182.94 |
| 3,000 | ¥8.38160 | ¥25,144.80 |
| 5,000 | ¥8.14487 | ¥40,724.35 |
| 7,000 | ¥8.00414 | ¥56,028.98 |
| 10,000 | ¥7.86699 | ¥78,669.90 |

