



G3VM-355JR | |
|---|---|
DigiKey Part Number | Z2462-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-355JR |
Description | RELAY SPST-NO/NC 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-355JR Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 25 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-353G | Omron Electronics Inc-EMC Div | 163 | 39-G3VM-353G-ND | ¥56.22000 | MFR Recommended |
| G3VM-401VY | Omron Electronics Inc-EMC Div | 0 | G3VM-401VY-ND | ¥26.36080 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.92000 | ¥63.92 |
| 10 | ¥56.92200 | ¥569.22 |
| 25 | ¥54.36160 | ¥1,359.04 |
| 50 | ¥52.49780 | ¥2,624.89 |

