



G3VM-353G | |
|---|---|
DigiKey Part Number | 39-G3VM-353G-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-353G |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-353G Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 25 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.22000 | ¥56.22 |
| 10 | ¥50.11800 | ¥501.18 |
| 25 | ¥47.85840 | ¥1,196.46 |
| 50 | ¥46.22000 | ¥2,311.00 |
| 100 | ¥44.63440 | ¥4,463.44 |
| 300 | ¥42.22997 | ¥12,668.99 |
| 500 | ¥41.15588 | ¥20,577.94 |
| 1,000 | ¥39.74097 | ¥39,740.97 |







