Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
G3VM-31HR1(TR05)
G3VM-31HR1(TR05)
MOS FET Relays Introduction – Episode 1

G3VM-31HR1(TR05)

DigiKey Part Number
39-G3VM-31HR1(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-31HR1(TR05)CT-ND - Cut Tape (CT)
39-G3VM-31HR1(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-31HR1(TR05)
Description
SSR RELAY SPST-NO 4A 0-30V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-31HR1(TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.33VDC
Mfr
Voltage - Load
0 V ~ 30 V
Series
Load Current
4 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
40 mOhms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
6-SOP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,841
Factory Stock: 5,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.31000¥80.31
10¥71.56900¥715.69
25¥68.34960¥1,708.74
50¥66.00580¥3,300.29
100¥63.73980¥6,373.98
250¥60.86216¥15,215.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥58.77042¥29,385.21
1,000¥56.74923¥56,749.23
1,500¥55.59879¥83,398.18
Manufacturers Standard Package