Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
MOS FET Relays Introduction – Episode 1
MOS FET Module Applications - Episode 2

G3VM-31DR(TR05)

DigiKey Part Number
39-G3VM-31DR(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-31DR(TR05)CT-ND - Cut Tape (CT)
39-G3VM-31DR(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-31DR(TR05)
Description
SSR RELAY SPST-NO 4A 0-30V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-31DR(TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.64VDC
Mfr
Voltage - Load
0 V ~ 30 V
Series
Load Current
4 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
50 mOhms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SMD
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,671
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.46000¥64.46
10¥57.39700¥573.97
25¥54.80920¥1,370.23
50¥52.93280¥2,646.64
100¥51.11630¥5,111.63
250¥48.80912¥12,202.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥47.13208¥23,566.04
1,000¥45.51162¥45,511.62
1,500¥44.58905¥66,883.57
Manufacturers Standard Package