General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Omron EMC G2RL Power PCB Relay PIO | DigiKey

G2RL-1A-E-HA DC24

DigiKey Part Number
39-G2RL-1A-E-HADC24-ND
Manufacturer
Manufacturer Product Number
G2RL-1A-E-HA DC24
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2RL-1A-E-HA DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
16.8 VDC
Packaging
Tube
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Alloy, Cadmium Free
Contact Rating (Current)
16 A
Approval Agency
CQC, CSA, UR, VDE
Switching Voltage
440VAC, 300VDC - Max
Relay Type
Load - Max Switching
7040VA, 4800W
Coil Resistance
1.44 kOhms
Coil Current
16.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.02000¥46.02
10¥40.96800¥409.68
25¥39.12760¥978.19
50¥37.78640¥1,889.32
100¥36.49090¥3,649.09
300¥34.52577¥10,357.73
500¥33.64784¥16,823.92
1,000¥32.49140¥32,491.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.