General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2RL-1A-E-HA DC12

DigiKey Part Number
Z8592-ND
Manufacturer
Manufacturer Product Number
G2RL-1A-E-HA DC12
Description
RELAY GEN PURPOSE SPST 16A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2RL-1A-E-HA DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
8.4 VDC
Packaging
Tube
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Alloy, Cadmium Free
Contact Rating (Current)
16 A
Approval Agency
CQC, CSA, UR, VDE
Switching Voltage
440VAC, 300VDC - Max
Relay Type
Load - Max Switching
7040VA, 4800W
Coil Resistance
360 Ohms
Coil Current
33.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.39000¥51.39
10¥45.77600¥457.76
25¥43.71480¥1,092.87
50¥42.21800¥2,110.90
100¥40.77040¥4,077.04
300¥38.57423¥11,572.27
500¥37.59300¥18,796.50
1,000¥36.30102¥36,301.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.